Part Details for APE8837VGN2-HF by Advanced Power Electronics Corp
Overview of APE8837VGN2-HF by Advanced Power Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APE8837VGN2-HF
APE8837VGN2-HF CAD Models
APE8837VGN2-HF Part Data Attributes
|
APE8837VGN2-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APE8837VGN2-HF
Advanced Power Electronics Corp
IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 2 X 2 MM, HALOGEN AND LEAD FREE, DFN-6, Fixed Positive Multiple Output LDO Regulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, HALOGEN AND LEAD FREE, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1 V | |
Dropout Voltage2-Max | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.0891% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.54 V | |
Output Voltage1-Min | 1.46 V | |
Output Voltage1-Nom | 1.5 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.94 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.7% | |
Width | 2 mm |
Alternate Parts for APE8837VGN2-HF
This table gives cross-reference parts and alternative options found for APE8837VGN2-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APE8837VGN2-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE8838TY-HF | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, HALOGEN AND LEAD FREE, SOT-26, 6 PIN, Fixed Positive Multiple Output LDO Regulator | Advanced Power Electronics Corp | APE8837VGN2-HF vs APE8838TY-HF |
APE8838TGN2-HF | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, 2 X 2 MM, HALOGEN AND LEAD FREE, DFN-6, Fixed Positive Multiple Output LDO Regulator | Advanced Power Electronics Corp | APE8837VGN2-HF vs APE8838TGN2-HF |
APE8838VY-HF | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, HALOGEN AND LEAD FREE, SOT-26, 6 PIN, Fixed Positive Multiple Output LDO Regulator | Advanced Power Electronics Corp | APE8837VGN2-HF vs APE8838VY-HF |
APE8838AY-HF | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, HALOGEN AND LEAD FREE, SOT-26, 6 PIN, Fixed Positive Multiple Output LDO Regulator | Advanced Power Electronics Corp | APE8837VGN2-HF vs APE8838AY-HF |
APE8837VY-HF | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, HALOGEN AND LEAD FREE, SOT-26, 6 PIN, Fixed Positive Multiple Output LDO Regulator | Advanced Power Electronics Corp | APE8837VGN2-HF vs APE8837VY-HF |
APE8837TY-HF | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6, HALOGEN AND LEAD FREE, SOT-26, 6 PIN, Fixed Positive Multiple Output LDO Regulator | Advanced Power Electronics Corp | APE8837VGN2-HF vs APE8837TY-HF |
TK68202AM4G0LC | Fixed Positive LDO Regulator, 2 Output, 1.5V1, 2.85V2, CMOS, PDSO8, 3 X 2.40 MM, LEAD FREE, PLASTIC, SON-8 | TOKO Inc | APE8837VGN2-HF vs TK68202AM4G0LC |
TK68202AM4G0BC | Fixed Positive LDO Regulator, 2 Output, 1.5V1, 2.85V2, CMOS, PDSO8, 3 X 2.40 MM, LEAD FREE, SON-8 | TOKO Inc | APE8837VGN2-HF vs TK68202AM4G0BC |