-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8779
|
Newark | General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 888 |
|
$9.9500 / $16.4000 | Buy Now |
DISTI #
63J6405
|
Newark | Pf Relay |Panasonic APF30324 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $13.9000 | Buy Now |
DISTI #
255-6468-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
40 In Stock |
|
$10.8227 / $16.7900 | Buy Now |
DISTI #
APF30324
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole (Alt: APF30324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 51 Weeks, 3 Days | 60420 Factory Stock |
|
RFQ | |
DISTI #
769-APF30324
|
Mouser Electronics | General Purpose Relays PF Relay RoHS: Compliant | 53 |
|
$10.1500 / $16.7300 | Buy Now |
DISTI #
74612342
|
RS | Industrial Power RelayPF Relay | Panasonic Electronic Components APF30324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $16.7900 | RFQ |
|
Future Electronics | RELAY PWR SPDT 6A 24VDC SIP PCB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$10.3500 / $10.5900 | Buy Now |
|
Future Electronics | RELAY PWR SPDT 6A 24VDC SIP PCB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$9.2000 / $9.4700 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant |
1196 In Stock 420 Factory Stock |
|
$8.6500 / $14.9500 | Buy Now |
DISTI #
APF30324
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole (Alt: APF30324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 51 Weeks, 3 Days | 60420 Factory Stock |
|
$9.4592 / $10.7103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APF30324
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF30324
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3388 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for APF30324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APF30324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE30024 | Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | APF30324 vs APE30024 |