Part Details for APHA004GR23CG-CM by Apacer Technology Inc
Overview of APHA004GR23CG-CM by Apacer Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APHA004GR23CG-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-1052-ND
|
DigiKey | USB FLASH DRIVE 4GB MLC USB 2.0 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1155 In Stock |
|
$35.0000 / $39.8900 | Buy Now |
DISTI #
APHA004GR23CG-CM
|
Avnet Asia | USB Flash Drive 4GB 5V USB2.0 Socket Mount (Alt: APHA004GR23CG-CM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
RFQ | |
|
Neutron USA | USB Flash Drives Industrial USB AH322 4GB MLC | 50 |
|
$64.9900 | Buy Now |
Part Details for APHA004GR23CG-CM
APHA004GR23CG-CM CAD Models
APHA004GR23CG-CM Part Data Attributes
|
APHA004GR23CG-CM
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APHA004GR23CG-CM
Apacer Technology Inc
Flash Memory Drive, CMOS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 32 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | R-XUUC-N | |
Length | 55.29 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |