Part Details for APL3015QBC/D-F01 by Kingbright
Overview of APL3015QBC/D-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for APL3015QBC/D-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1502-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34648 In Stock |
|
$0.0909 / $0.4700 | Buy Now |
DISTI #
604-APL3015QBC/D-F01
|
Mouser Electronics | Standard LEDs - SMD Blue 470nm Water Clear 180mcd RoHS: Compliant | 4148 |
|
$0.0940 / $0.4600 | Buy Now |
|
Future Electronics | Blue 3 x 1.5 x 1.4 mm 70° 200 mcd Clear Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Bristol Electronics | 935 |
|
RFQ | ||
DISTI #
APL3015QBC/D-F01
|
TTI | Standard LEDs - SMD Blue 470nm Water Clear 180mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0780 / $0.1590 | Buy Now |
DISTI #
000000000002414403
|
Sager | Standard LEDs - SMD Blue 470nm Water Clear 180mcd Min Qty: 2000 | 0 |
|
$0.0889 / $0.0990 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for APL3015QBC/D-F01
APL3015QBC/D-F01 CAD Models
APL3015QBC/D-F01 Part Data Attributes
|
APL3015QBC/D-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015QBC/D-F01
Kingbright
Single Color LED, Blue, Water Clear, T-3/4, 2mm, 3 X 1.5 MM, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.5 MM, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |