Part Details for APM4220KAC-TRG by American Power Devices Inc
Overview of APM4220KAC-TRG by American Power Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APM4220KAC-TRG
APM4220KAC-TRG CAD Models
APM4220KAC-TRG Part Data Attributes
|
APM4220KAC-TRG
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APM4220KAC-TRG
American Power Devices Inc
Power Field-Effect Transistor, 13A I(D), 25V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012BA, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012BA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APM4220KAC-TRG
This table gives cross-reference parts and alternative options found for APM4220KAC-TRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APM4220KAC-TRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ060NE2LS | Power Field-Effect Transistor, 12A I(D), 25V, 0.0081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | APM4220KAC-TRG vs BSZ060NE2LS |
APM4220KAC-TRL | Power Field-Effect Transistor, 13A I(D), 25V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012BA, ROHS COMPLIANT, SOP-8 | American Power Devices Inc | APM4220KAC-TRG vs APM4220KAC-TRL |