-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APR347W6-7CT-ND
|
DigiKey | ACDC SYNCH RECT CONT SOT26 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1202 / $0.6900 | Buy Now |
DISTI #
APR347W6-7
|
Avnet Americas | Secondary Side Synchronous Rectification Controller 1-OUT 0V to 16V Flyback/Resonant 6-Pin SOT-26 T/R - Tape and Reel (Alt: APR347W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1101 | Buy Now |
DISTI #
621-APR347W6-7
|
Mouser Electronics | AC/DC Converters Secondary Side Synch Rect Controller RoHS: Compliant | 5551 |
|
$0.1150 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.1219 | Buy Now |
DISTI #
APR347W6-7
|
TME | IC: PMIC, AC/DC switcher,PWM controller, SOT26, 0÷22V, reel,tape Min Qty: 1 | 0 |
|
$0.1600 / $0.6150 | RFQ |
DISTI #
APR347W6-7
|
Avnet Silica | (Alt: APR347W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APR347W6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APR347W6-7
Diodes Incorporated
MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |