There are no models available for this part yet.
Overview of APS2509 by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for APS2509 by Teledyne Technologies Inc
Part Data Attributes for APS2509 by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE TECHNOLOGIES INC
|
Package Description
|
SMTO-8, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
7.5 dB
|
Input Power-Max (CW)
|
20 dBm
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
2.1
|
Alternate Parts for APS2509
This table gives cross-reference parts and alternative options found for APS2509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS2509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2509 | RF/Microwave Amplifier, 1 Func | Teledyne Cougar Inc | APS2509 vs AP2509 |
TM9759 | Wide Band Low Power Amplifier, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | APS2509 vs TM9759 |
TM9759 | Wide Band Low Power Amplifier, T4, TO-8, 4 PIN | Spectrum Control | APS2509 vs TM9759 |