There are no models available for this part yet.
Overview of APT10M11LVRG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APT10M11LVRG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH5520
|
Newark | Mosfet Mos5 100 V 11 Mohm To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT10M11LVRG RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3300 / $39.8500 | Buy Now | |
DISTI #
150-APT10M11LVRG-ND
|
DigiKey | MOSFET N-CH 100V 100A TO264 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
20 In Stock |
|
$34.4001 / $39.8500 | Buy Now | |
DISTI #
APT10M11LVRG
|
Avnet Americas | APT10M11LVRG - Rail/Tube (Alt: APT10M11LVRG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$32.3300 / $39.8500 | Buy Now | |
DISTI #
494-APT10M11LVRG
|
Mouser Electronics | MOSFETs MOSFET MOS5 100 V 11 mOhm TO-264 RoHS: Compliant | 0 |
|
$34.4000 / $39.8500 | Order Now | |
DISTI #
APT10M11LVRG
|
Microchip Technology Inc | MOSFET MOS 5 100 V 11 mOhm TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.5300 / $39.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$34.5000 | Buy Now | ||
Onlinecomponents.com | Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-264 RoHS: Compliant | 0 |
|
$35.4900 / $51.7400 | Buy Now | ||
DISTI #
APT10M11LVRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 100V, 100A, 520W Min Qty: 1 | 0 |
|
$45.8100 / $57.6100 | RFQ | |
NAC | FG, MOSFET, 100V, TO-264, RoHS RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tube | 0 |
|
$31.5500 / $36.9600 | Buy Now | ||
DISTI #
APT10M11LVRG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$34.1700 / $35.5200 | Buy Now |
CAD Models for APT10M11LVRG by Microchip Technology Inc
Part Data Attributes for APT10M11LVRG by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Avalanche Energy Rating (Eas)
|
2500 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
100 A
|
Drain-source On Resistance-Max
|
0.011 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
400 A
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for APT10M11LVRG
This table gives cross-reference parts and alternative options found for APT10M11LVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10M11LVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT10M11LVFRG | Power Field-Effect Transistor, 100A I(D), 100V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Microsemi Corporation | APT10M11LVRG vs APT10M11LVFRG |