APT15DS30B
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-247,

Overview of APT15DS30B by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for APT15DS30B by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT15DS30B by Advanced Power Technology

APT15DS30B
Advanced Power Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
110 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. APT15DS30B
    Advanced Power Technology
    Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-247,
    VS

Alternate Parts for APT15DS30B

This table gives cross-reference parts and alternative options found for APT15DS30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15DS30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT15DS30B Rectifier Diode, 1 Element, 15A, 300V V(RRM), Microsemi Corporation APT15DS30B vs APT15DS30B
Part Number Description Manufacturer Compare
VS-15ETH03STRLPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies APT15DS30B vs VS-15ETH03STRLPBF
VS-15ETH03STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies APT15DS30B vs VS-15ETH03STRL-M3
VS-15ETH03STRLHM3 Rectifier Diode, Vishay Intertechnologies APT15DS30B vs VS-15ETH03STRLHM3
15ETH03SPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies APT15DS30B vs 15ETH03SPBF
VS-15ETH03STRRHM3 Rectifier Diode, Vishay Intertechnologies APT15DS30B vs VS-15ETH03STRRHM3
APT15DS30B Rectifier Diode, 1 Element, 15A, 300V V(RRM), Microsemi Corporation APT15DS30B vs APT15DS30B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT15DS30B by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT15DS30B by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APT15DS30B would you like to use for your alert(s)?
  • Please alert me when APT15DS30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT15DS30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT15DS30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT15DS30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT15DS30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT15DS30B by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: