If you like Findchips… You will love Findchips PRO. Try it Now.

APT1608CGCK

Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN

Manufacturer Kingbright
Price Range $0.1150 / $0.2610

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

167,723

Part Number Description Manufacturer Compare
APH1608CGCK Optoelectronics SINGLE COLOR LED, GREEN, 1.2mm, 1.60 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN Kingbright APT1608CGCK vs APH1608CGCK
AP1608CGCK Optoelectronics Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN Kingbright APT1608CGCK vs AP1608CGCK
KPT-1608CGCK Optoelectronics Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN Kingbright APT1608CGCK vs KPT-1608CGCK
KP-1608CGCK Optoelectronics Single Color LED, Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Kingbright APT1608CGCK vs KP-1608CGCK

Global Popularity

Popularity in Optoelectronics

Popularity in Visible LEDs

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    93
  • 3. Thailand
    93
  • 4. India
    92
  • 5. Canada
    89
  • 6. Brazil
    84
  • 7. Russia
    84
  • 8. SGP
    83
  • 9. Taiwan
    79
  • 10. Philippines
    73

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • 5V, 3-Phase, Sensorless, Sinusoidal Motor System With Variable Speed Control
    TIDA-00114: This BLDC motor system implements a DRV10963, a TLC555 timer, and a generic 5V motor. The sinusoidal control scheme is suitable for small fan applications where low noise is desired. Motor voltage support is 2.1V to 5.5V, and max current is 500mA. Motor speed is controlled by the PWM input. Low quiescent current standby mode is available. The motor drive stage has integrated protection, including short-circuit, shoot-through, under-voltage, over-temperature, and locked rotor detection.
  • Low Voltage Brushed Motor System
    TIDA-00115: This brushed motor system implements an MSP430 microcontroller, a DRV8837 brushed DC motor driver, and a 12V brushed motor. It is suitable for applications requiring up to 10300 RPM under no load condition. The system is 19 x 33 mm, excluding the motor, making it ideal for applications that require a small footprint. Motor power supply voltage support is 1.8V to 11V, and max current is 1.8A. Several configuration options allow for easy control over the speed of the motor's rotation, changing the direction of rotation, and sending the system into a low power state when not in operation to reduce power consumption. The motor drive stage has integrated protection from short-circuit, shoot-through, under-voltage, and over-temperature.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →