-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1128-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7714 In Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
604-APT2012EC
|
Mouser Electronics | Standard LEDs - SMD HI EFF RED WTR CLR RoHS: Compliant | 10035 |
|
$0.0440 / $0.2000 | Buy Now |
|
Future Electronics | Red 0805 120° Water Clear 15 mcd 2 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 14000Reel |
|
$0.0550 / $0.0604 | Buy Now |
|
Bristol Electronics | 1132 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.3 mm | 39 |
|
$0.0990 / $0.1320 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.3 mm | 432 |
|
$0.1260 / $0.6300 | Buy Now |
DISTI #
APT2012EC
|
TTI | Standard LEDs - SMD HI EFF RED WTR CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0430 / $0.0570 | Buy Now |
DISTI #
APT2012EC.
|
TTI | Standard LEDs - SMD HI EFF RED WTR CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 125 Limited Supply - Call TTI |
|
$0.1020 | Buy Now |
DISTI #
000000000000997454
|
Sager | Standard LEDs - SMD HI EFF RED WTR CLR Min Qty: 4000 | 36000 |
|
$0.0390 / $0.0510 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RED CLEAR CHIP SMD | 3205 |
|
$0.0597 / $0.1042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |