-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1357 |
|
RFQ | ||
|
Quest Components | LIGHT-EMITTING DIODES (LED),, SINGLE COLOR LED, SUPER BRIGHT RED, 1.3 MM | 2 |
|
$0.1360 | Buy Now |
|
NexGen Digital | 1693 |
|
RFQ | ||
DISTI #
APT2012SRCPRV
|
Avnet Abacus | LED Uni-Color Red 655nm Chip LED 2-Pin SMD T/R (Alt: APT2012SRCPRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | 20mA 30mcd 640nm Red 120 1.85V 0805 Light Emitting Diodes (LED) ROHS | 4000 |
|
$0.0555 / $0.1016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012SRCPRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SRCPRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APT2012SRCPRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2012SRCPRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPJA-2107SRC-PRV | Single Color LED, Super Bright Red, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, SMD, 2 PIN | Kingbright | APT2012SRCPRV vs KPJA-2107SRC-PRV |
KM-24SRT-009 | Single Color LED, Super Bright Red, 2 PIN | Kingbright | APT2012SRCPRV vs KM-24SRT-009 |
HSMD-C190 | SINGLE COLOR LED, ORANGE, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | APT2012SRCPRV vs HSMD-C190 |
LTST-C190AKT | Single Color LED, Orange, Water Clear, 1.1mm, | Lite-On Semiconductor Corporation | APT2012SRCPRV vs LTST-C190AKT |
LT1S67A | Single Color LED, Sunset Orange, Milky Diffused, 1.2mm, | Sharp Corp | APT2012SRCPRV vs LT1S67A |
HSMD-C670 | Single Color LED, Orange, 1.4mm | Hewlett Packard Co | APT2012SRCPRV vs HSMD-C670 |
CL-170SR-CD | Single Color LED, Super Bright Red, Diffused, 1.4mm, | Citizen Electronics Co Ltd | APT2012SRCPRV vs CL-170SR-CD |
AA1112H | Single Color LED, Orange, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | APT2012SRCPRV vs AA1112H |
CL-230SR-CD-TD | Single Color LED, Super Bright Red, 1.4mm | Citizen Electronics Co Ltd | APT2012SRCPRV vs CL-230SR-CD-TD |
CL-230YG-XTD | SINGLE COLOR LED | Citizen Finedevice Co Ltd | APT2012SRCPRV vs CL-230YG-XTD |