-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1133-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97194 In Stock |
|
$0.0433 / $0.2900 | Buy Now |
DISTI #
604-APT2012SURCK
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR RoHS: Compliant | 42363 |
|
$0.0450 / $0.2900 | Buy Now |
|
Future Electronics | Red 0805 120° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0520 / $0.0571 | Buy Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Bristol Electronics | 811 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HYPER RED, 1.3 mm | 648 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
APT2012SURCK
|
TTI | Standard LEDs - SMD RED WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 118000 In Stock |
|
$0.0430 / $0.0590 | Buy Now |
DISTI #
000000000000997480
|
Sager | Standard LEDs - SMD RED WATER CLEAR Min Qty: 2000 | 336000 |
|
$0.0414 / $0.0455 | Buy Now |
|
CHIPMALL.COM LIMITED | LED RED CLEAR CHIP SMD | 1095 |
|
$0.0583 / $0.1035 | Buy Now |
|
LCSC | 20mA 80mcd 630nm Red 120 1.95V 0805 Light Emitting Diodes (LED) ROHS | 1095 |
|
$0.0595 / $0.1056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APT2012SURCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2012SURCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP-2012SURC | Single Color LED, Hyper Red, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | APT2012SURCK vs KP-2012SURC |