Part Details for APT20M11JFLL by Microchip Technology Inc
Overview of APT20M11JFLL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT20M11JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5732
|
Newark | Fredfet Mos7 200 V 11 Mohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT20M11JFLL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4100 / $79.3500 | Buy Now |
DISTI #
APT20M11JFLL-ND
|
DigiKey | MOSFET N-CH 200V 176A ISOTOP Min Qty: 10 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$79.3500 | Buy Now |
DISTI #
APT20M11JFLL
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 200V 176A SOT-227 - Rail/Tube (Alt: APT20M11JFLL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$64.4100 / $79.3500 | Buy Now |
DISTI #
494-APT20M11JFLL
|
Mouser Electronics | Discrete Semiconductor Modules FREDFET MOS7 200 V 11 mOhm SOT-227 RoHS: Compliant | 0 |
|
$79.3500 | Order Now |
DISTI #
APT20M11JFLL
|
Microchip Technology Inc | FREDFET MOS7 200 V 11 mOhm SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$60.7900 / $79.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$68.7100 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 200 V - 176A Continuous Drain (Id) @ 25°C - 11m Ohm @ 88A, 10V - SOT-227-4 Package - Chassis Mount. RoHS: Compliant | 0 |
|
$66.2800 / $85.8800 | Buy Now |
DISTI #
APT20M11JFLL
|
TME | Module, single transistor, 200V, 176A, ISOTOP, screw, Idm: 704A Min Qty: 1 | 0 |
|
$91.2400 / $114.7300 | RFQ |
|
NAC | FG, FREDFET, 200V, 0.011_OHM, SOT-227 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tube | 0 |
|
$62.8400 / $73.6100 | Buy Now |
DISTI #
APT20M11JFLL
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$68.0400 / $70.7700 | Buy Now |
Part Details for APT20M11JFLL
APT20M11JFLL CAD Models
APT20M11JFLL Part Data Attributes
|
APT20M11JFLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT20M11JFLL
Microchip Technology Inc
Power Field-Effect Transistor, 176A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 176 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 735 W | |
Pulsed Drain Current-Max (IDM) | 704 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT20M11JFLL
This table gives cross-reference parts and alternative options found for APT20M11JFLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M11JFLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M11JLL | Power Field-Effect Transistor, 176A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | APT20M11JFLL vs APT20M11JLL |
APT20M11JLL | Power Field-Effect Transistor, 176A I(D), 200V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT20M11JFLL vs APT20M11JLL |