Part Details for APT20M45SVFRG by Microchip Technology Inc
Overview of APT20M45SVFRG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT20M45SVFRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5768
|
Newark | Fredfet Mos5 200 V 45 Mohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT20M45SVFRG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $13.3000 | Buy Now |
DISTI #
APT20M45SVFRG-ND
|
DigiKey | MOSFET N-CH 200V 56A D3PAK Min Qty: 40 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3000 | Buy Now |
DISTI #
APT20M45SVFRG
|
Avnet Americas | Power MOS V FREDFET N-Channel 200V 56A 3-Pin TO-268 - Rail/Tube (Alt: APT20M45SVFRG) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$10.7900 / $13.3000 | Buy Now |
DISTI #
494-APT20M45SVFRG
|
Mouser Electronics | MOSFET FREDFET MOS5 200 V 45 mOhm TO-268 RoHS: Compliant | 0 |
|
$11.5000 / $13.3000 | Order Now |
DISTI #
APT20M45SVFRG
|
Microchip Technology Inc | FREDFET MOS5 200 V 45 mOhm TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.1800 / $13.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$11.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.4400 / $13.0900 | Buy Now | |
DISTI #
APT20M45SVFRG
|
TME | Transistor: N-MOSFET, POWER MOS 5®, unipolar, 200V, 56A, Idm: 224A Min Qty: 1 | 0 |
|
$15.2900 / $19.2200 | RFQ |
|
NAC | FG, FREDFET, 200V, 0.045_OHM, D3, TO-268, RoHS RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Tube | 0 |
|
$10.5200 / $12.6900 | Buy Now |
|
Master Electronics | 0 |
|
$10.4400 / $13.0900 | Buy Now |
Part Details for APT20M45SVFRG
APT20M45SVFRG CAD Models
APT20M45SVFRG Part Data Attributes:
|
APT20M45SVFRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT20M45SVFRG
Microchip Technology Inc
Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT20M45SVFRG
This table gives cross-reference parts and alternative options found for APT20M45SVFRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M45SVFRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M45SVRG | Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT20M45SVFRG vs APT20M45SVRG |