Part Details for APT34M60S/TR by Microchip Technology Inc
Overview of APT34M60S/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT34M60S/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5894
|
Newark | Mosfet Mos8 600 V 34 A To-268 Tape & Reel 2 To-268 Tape&reel Rohs Compliant: Yes |Microchip APT34M60S/TR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9600 / $12.2300 | Buy Now |
DISTI #
150-APT34M60S/CT-ND
|
DigiKey | MOSFET N-CH 600V 36A D3PAK Min Qty: 400 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9625 | Buy Now |
DISTI #
APT34M60S/TR
|
Avnet Americas | Trans MOSFET N-CH 600V 36A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT34M60S/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$11.9600 / $14.7200 | Buy Now |
DISTI #
494-APT34M60S/TR
|
Mouser Electronics | MOSFET MOSFET MOS8 600 V 34 A TO-268 Tape & Reel RoHS: Compliant | 0 |
|
$12.7200 | Order Now |
DISTI #
APT34M60S/TR
|
Microchip Technology Inc | MOSFET MOS8 600 V 34 A TO-268 TAPE & REEL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.2900 / $14.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$12.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.8800 / $32.5400 | Buy Now | |
DISTI #
APT34M60S/TR
|
Avnet Americas | Trans MOSFET N-CH 600V 36A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT34M60S/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$11.9600 / $14.7200 | Buy Now |
DISTI #
APT34M60S/TR
|
Avnet Americas | Trans MOSFET N-CH 600V 36A 3-Pin(2+Tab) D3PAK - Tape and Reel (Alt: APT34M60S/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 38 Weeks, 0 Days Container: Reel | 0 |
|
$11.9600 / $14.7200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$11.6700 / $14.0700 | Buy Now |
Part Details for APT34M60S/TR
APT34M60S/TR CAD Models
APT34M60S/TR Part Data Attributes
|
APT34M60S/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT34M60S/TR
Microchip Technology Inc
Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 930 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 624 W | |
Pulsed Drain Current-Max (IDM) | 124 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT34M60S/TR
This table gives cross-reference parts and alternative options found for APT34M60S/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT34M60S/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT34M60S | Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT34M60S/TR vs APT34M60S |
APT34M60S | Power Field-Effect Transistor, 36A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK-3/2 | Microsemi Corporation | APT34M60S/TR vs APT34M60S |