Part Details for APT35GN120SG by Microsemi Corporation
Overview of APT35GN120SG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT35GN120SG
APT35GN120SG CAD Models
APT35GN120SG Part Data Attributes
|
APT35GN120SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT35GN120SG
Microsemi Corporation
Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 94 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 379 W | |
Surface Mount | YES |