Part Details for APT38M50J by Microchip Technology Inc
Overview of APT38M50J by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT38M50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5920
|
Newark | Mosfet Mos8 500 V 38 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT38M50J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3100 / $28.6900 | Buy Now |
DISTI #
APT38M50J-ND
|
DigiKey | MOSFET N-CH 500V 38A ISOTOP Min Qty: 20 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.6900 | Buy Now |
DISTI #
APT38M50J
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 500V 38A SOT-227 - Rail/Tube (Alt: APT38M50J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$23.3100 / $28.6900 | Buy Now |
DISTI #
494-APT38M50J
|
Mouser Electronics | Discrete Semiconductor Modules MOSFET MOS8 500 V 38 A SOT-227 RoHS: Compliant | 0 |
|
$24.7800 / $28.6900 | Order Now |
DISTI #
APT38M50J
|
Microchip Technology Inc | MOSFET MOS8 500 V 38 A SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9800 / $28.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$24.8400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 500V 38A 4-Pin SOT-227 Tube | 0 |
|
$22.5300 / $27.8400 | Buy Now |
DISTI #
APT38M50J
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 500V 38A SOT-227 - Rail/Tube (Alt: APT38M50J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$23.3100 / $28.6900 | Buy Now |
DISTI #
APT38M50J
|
TME | Module, single transistor, 500V, 24A, ISOTOP, screw, Idm: 175A, 357W Min Qty: 1 | 0 |
|
$32.9900 / $41.4800 | RFQ |
|
NAC | FG, MOSFET, 500V, SOT-227 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Tube | 0 |
|
$22.7200 / $26.6100 | Buy Now |
Part Details for APT38M50J
APT38M50J CAD Models
APT38M50J Part Data Attributes:
|
APT38M50J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT38M50J
Microchip Technology Inc
Power Field-Effect Transistor, 38A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 175 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT38M50J
This table gives cross-reference parts and alternative options found for APT38M50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT38M50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT38F50J | Power Field-Effect Transistor, 38A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT38M50J vs APT38F50J |
IXFR64N50P | Power Field-Effect Transistor, 37A I(D), 500V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, ISOPLUS247, 3 PIN | Littelfuse Inc | APT38M50J vs IXFR64N50P |
IXFR44N50F | Power Field-Effect Transistor, 38A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | IXYS Corporation | APT38M50J vs IXFR44N50F |
SGS35MA050D1 | 35A, 500V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-240 | STMicroelectronics | APT38M50J vs SGS35MA050D1 |
IXFR44N50F | Power Field-Effect Transistor, 38A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | Littelfuse Inc | APT38M50J vs IXFR44N50F |