There are no models available for this part yet.
Overview of APT4025BNR by Advanced Power Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for APT4025BNR by Advanced Power Technology
Part Data Attributes for APT4025BNR by Advanced Power Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
1210 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
400 V
|
Drain Current-Max (ID)
|
23 A
|
Drain-source On Resistance-Max
|
0.25 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
310 W
|
Power Dissipation-Max (Abs)
|
310 W
|
Pulsed Drain Current-Max (IDM)
|
92 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Element Material
|
SILICON
|
Alternate Parts for APT4025BNR
This table gives cross-reference parts and alternative options found for APT4025BNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT4025BNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT4040BN | Power Field-Effect Transistor, 16A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT4025BNR vs APT4040BN |
APT4550BN | Power Field-Effect Transistor, 14A I(D), 450V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT4025BNR vs APT4550BN |
BUK454-60H | TRANSISTOR 41 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs BUK454-60H |
APT5022BNFR | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT4025BNR vs APT5022BNFR |
BUK9506-30 | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs BUK9506-30 |
BUK545-200A | TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs BUK545-200A |
PHW7N60E | TRANSISTOR 7 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs PHW7N60E |
PHP33N10 | TRANSISTOR 34 A, 100 V, 0.057 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs PHP33N10 |
PHP130N03LT | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs PHP130N03LT |
PHW14N50E | TRANSISTOR 14 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power | NXP Semiconductors | APT4025BNR vs PHW14N50E |