Part Details for APT40M70LVR by Advanced Power Technology
Overview of APT40M70LVR by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT40M70LVR
APT40M70LVR CAD Models
APT40M70LVR Part Data Attributes
|
APT40M70LVR
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT40M70LVR
Advanced Power Technology
Power Field-Effect Transistor, 57A I(D), 400V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 57 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 520 W | |
Pulsed Drain Current-Max (IDM) | 228 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT40M70LVR
This table gives cross-reference parts and alternative options found for APT40M70LVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT40M70LVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT4040BN | Power Field-Effect Transistor, 16A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT40M70LVR vs APT4040BN |
APT4550BN | Power Field-Effect Transistor, 14A I(D), 450V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT40M70LVR vs APT4550BN |
BUK454-60H | TRANSISTOR 41 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs BUK454-60H |
APT5022BNFR | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT40M70LVR vs APT5022BNFR |
BUK9506-30 | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs BUK9506-30 |
BUK545-200A | TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs BUK545-200A |
PHW7N60E | TRANSISTOR 7 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs PHW7N60E |
PHP33N10 | TRANSISTOR 34 A, 100 V, 0.057 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs PHP33N10 |
PHP130N03LT | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs PHP130N03LT |
PHW14N50E | TRANSISTOR 14 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power | NXP Semiconductors | APT40M70LVR vs PHW14N50E |