Part Details for APT43M60B2 by Microchip Technology Inc
Overview of APT43M60B2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT43M60B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5966
|
Newark | Mosfet Mos8 600 V 43 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT43M60B2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $12.7400 | Buy Now |
DISTI #
APT43M60B2-ND
|
DigiKey | MOSFET N-CH 600V 45A T-MAX Min Qty: 50 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7400 | Buy Now |
DISTI #
APT43M60B2
|
Avnet Americas | Power MOS 8 MOSFET N-Channel 600V 45A 3-Pin TO-247 - Rail/Tube (Alt: APT43M60B2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$10.3600 / $12.7400 | Buy Now |
DISTI #
494-APT43M60B2
|
Mouser Electronics | MOSFET MOSFET MOS8 600 V 43 A TO-247 MAX RoHS: Compliant | 43 |
|
$11.3300 / $12.7400 | Buy Now |
DISTI #
APT43M60B2
|
Microchip Technology Inc | MOSFET MOS8 600 V 43 A TO-247 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7700 / $12.7400 | Buy Now |
|
Future Electronics | APT43M60 Series N Channel 600 Vds 45 A 150 mOhm 215 nC Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$10.8100 / $11.0000 | Buy Now |
|
Onlinecomponents.com | 374 Factory Stock |
|
$10.0100 / $12.5600 | Buy Now | |
DISTI #
APT43M60B2
|
TME | Transistor: N-MOSFET, unipolar, 600V, 28A, Idm: 160A, 780W, TO247MAX Min Qty: 1 | 0 |
|
$14.6700 / $18.4400 | RFQ |
|
NAC | FG, MOSFET, 600V, TO-247 T-MAX RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Tube | 0 |
|
$10.1000 / $12.1800 | Buy Now |
|
Master Electronics | 374 Factory Stock |
|
$10.0100 / $12.5600 | Buy Now |
Part Details for APT43M60B2
APT43M60B2 CAD Models
APT43M60B2 Part Data Attributes:
|
APT43M60B2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT43M60B2
Microchip Technology Inc
Power Field-Effect Transistor, 45A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT43M60B2
This table gives cross-reference parts and alternative options found for APT43M60B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT43M60B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT43F60B2 | Power Field-Effect Transistor, 45A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | APT43M60B2 vs APT43F60B2 |
APT43M60B2 | Power Field-Effect Transistor, 45A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | APT43M60B2 vs APT43M60B2 |