Part Details for APT5010JLLU2 by Microchip Technology Inc
Overview of APT5010JLLU2 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT5010JLLU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6042
|
Newark | Pm-Mosfet-7-Sot227 Isotop Sot-227 (J) Tube Rohs Compliant: Yes |Microchip APT5010JLLU2 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9600 / $31.3100 | Buy Now |
DISTI #
APT5010JLLU2
|
Avnet Americas | Trans MOSFET N-CH 500V 41A 4-Pin SOT-227 - Rail/Tube (Alt: APT5010JLLU2) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$23.1889 / $31.3100 | Buy Now |
DISTI #
494-APT5010JLLU2
|
Mouser Electronics | Discrete Semiconductor Modules PM-MOSFET-7-SOT227 RoHS: Compliant | 0 |
|
$26.0900 / $31.3100 | Order Now |
DISTI #
APT5010JLLU2
|
Microchip Technology Inc | CC0044, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.6200 / $31.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 | 0 |
|
$27.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0800 / $39.4200 | Buy Now |
DISTI #
APT5010JLLU2
|
TME | Module, diode/transistor, 500V, 30A, ISOTOP, screw, Idm: 164A, 378W Min Qty: 1 | 0 |
|
$35.2100 / $44.2700 | RFQ |
|
NAC | CC0044 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tube | 0 |
|
$25.4500 / $29.8100 | Buy Now |
DISTI #
APT5010JLLU2
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 34 | 0 |
|
$27.4700 | Buy Now |
DISTI #
APT5010JLLU2
|
Avnet Silica | Trans MOSFET N-CH 500V 41A 4-Pin SOT-227 (Alt: APT5010JLLU2) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT5010JLLU2
APT5010JLLU2 CAD Models
APT5010JLLU2 Part Data Attributes
|
APT5010JLLU2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5010JLLU2
Microchip Technology Inc
Power Field-Effect Transistor, 41A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, ISOTOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 378 W | |
Pulsed Drain Current-Max (IDM) | 164 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010JLLU2
This table gives cross-reference parts and alternative options found for APT5010JLLU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010JLLU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5010JLLU2 | Power Field-Effect Transistor, 41A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | APT5010JLLU2 vs APT5010JLLU2 |