APT5012JN
Description: Power Field-Effect Transistor, 43A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4

Overview of APT5012JN by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for APT5012JN by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT5012JN by Advanced Power Technology

APT5012JN
Advanced Power Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
ISOTOP-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
43 A
Drain-source On Resistance-Max
0.12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
660 pF
JESD-30 Code
R-PUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
520 W
Power Dissipation-Max (Abs)
520 W
Pulsed Drain Current-Max (IDM)
172 A
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
80 ns
Want to compare parts?
  1. APT5012JN
    Advanced Power Technology
    Power Field-Effect Transistor, 43A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4
    VS

Alternate Parts for APT5012JN

This table gives cross-reference parts and alternative options found for APT5012JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5012JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXFE44N50Q Power Field-Effect Transistor, 39A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS227, 4 PIN IXYS Corporation APT5012JN vs IXFE44N50Q
IXFN48N50U2 Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 IXYS Corporation APT5012JN vs IXFN48N50U2
IXTN79N20 Power Field-Effect Transistor, 79A I(D), 200V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-227B, MINIBLOC-4 IXYS Corporation APT5012JN vs IXTN79N20
IXTN58N50 Power Field-Effect Transistor, 58A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 IXYS Corporation APT5012JN vs IXTN58N50
APT50M60JN Power Field-Effect Transistor, 71A I(D), 500V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 Advanced Power Technology APT5012JN vs APT50M60JN
IXFE48N50QD3 Power Field-Effect Transistor, 41A I(D), 500V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS227, 4 PIN IXYS Corporation APT5012JN vs IXFE48N50QD3
APT5012JNU2 43A, 500V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET Microsemi Corporation APT5012JN vs APT5012JNU2
APT5010JN Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 Advanced Power Technology APT5012JN vs APT5010JN
IXFN80N50Q3 Power Field-Effect Transistor, 63A I(D), 500V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 IXYS Corporation APT5012JN vs IXFN80N50Q3
IXFN100N20 Power Field-Effect Transistor, 100A I(D), 200V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 Littelfuse Inc APT5012JN vs IXFN100N20

Related Parts for APT5012JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT5012JN by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT5012JN by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APT5012JN would you like to use for your alert(s)?
  • Please alert me when APT5012JN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT5012JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT5012JN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT5012JN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT5012JN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT5012JN by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: