Part Details for APT5014B2FLC by Microsemi Corporation
Overview of APT5014B2FLC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT5014B2FLC
APT5014B2FLC CAD Models
APT5014B2FLC Part Data Attributes:
|
APT5014B2FLC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT5014B2FLC
Microsemi Corporation
37A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TMAX-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FASTER RECOVERY, HIGH VOLTAGE, FREDFET | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 148 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5014B2FLC
This table gives cross-reference parts and alternative options found for APT5014B2FLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5014B2FLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5014B2LC | 37A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TMAX-3 | Microsemi Corporation | APT5014B2FLC vs APT5014B2LC |
APT5014BFLL | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT5014B2FLC vs APT5014BFLL |
APT5014LLC | Power Field-Effect Transistor, 37A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Advanced Power Technology | APT5014B2FLC vs APT5014LLC |
APT5014SLLG | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK-3/2 | Microsemi Corporation | APT5014B2FLC vs APT5014SLLG |
APT5014SFLLG | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT5014B2FLC vs APT5014SFLLG |
IRFPS37N50APBF | Power Field-Effect Transistor, 36A I(D), 500V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPER-247, 3 PIN | Vishay Siliconix | APT5014B2FLC vs IRFPS37N50APBF |
APT5014LFLC | 37A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264, TO-264, 3 PIN | Microsemi Corporation | APT5014B2FLC vs APT5014LFLC |
APT5014BLL | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT5014B2FLC vs APT5014BLL |
APT5014BFLLG | Power Field-Effect Transistor, 35A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT5014B2FLC vs APT5014BFLLG |
APT5014LLC | 37A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264, TO-264, 3 PIN | Microsemi Corporation | APT5014B2FLC vs APT5014LLC |