Part Details for APT60N60SCSG by Microchip Technology Inc
Results Overview of APT60N60SCSG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT60N60SCSG Information
APT60N60SCSG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT60N60SCSG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH6135
|
Newark | Mosfet Coolmos 600 V 60 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT60N60SCSG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $22.1100 | Buy Now |
|
DISTI #
APT60N60SCSG
|
Avnet Americas | - Tape and Reel (Alt: APT60N60SCSG) COO: Philippines (the) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$17.9375 / $20.5000 | Buy Now |
|
DISTI #
APT60N60SCSG
|
Microchip Technology Inc | MOSFET SUPERJUNCTION 600 V 60 A TO-268, TO-268, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$16.9300 / $22.1100 | Buy Now |
|
DISTI #
APT60N60SCSG
|
TME | Transistor: N-MOSFET, unipolar, 600V, 38A, Idm: 230A, 431W, D3PAK Min Qty: 1 | 0 |
|
$25.4200 / $31.9700 | RFQ |
|
DISTI #
APT60N60SCSG
|
IBS Electronics | MOSFET COOLMOS 600 V 60 A TO-268 2 TO-268 TUBE ROHS COMPLIANT: YES |MICROCHIP APT60N60SCSG Min Qty: 30 Package Multiple: 1 | 0 |
|
$28.7000 / $30.1420 | Buy Now |
|
|
NAC | MOSFET COOLMOS 600 V 60 A TO-268. - Si Transistors Product Line RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Tube | 0 |
|
$17.5000 / $20.5000 | Buy Now |
|
DISTI #
APT60N60SCSG
|
Avnet Silica | (Alt: APT60N60SCSG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
APT60N60SCSG
|
EBV Elektronik | (Alt: APT60N60SCSG) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APT60N60SCSG
APT60N60SCSG CAD Models
APT60N60SCSG Part Data Attributes
|
|
APT60N60SCSG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT60N60SCSG
Microchip Technology Inc
MOSFET SUPERJUNCTION 600 V 60 A TO-268
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| Manufacturer Package Code | TO-268-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| Avalanche Energy Rating (Eas) | 1950 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 600 V | |
| Drain Current-Max (ID) | 60 A | |
| Drain-source On Resistance-Max | 0.045 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 290 Pf | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 431 W | |
| Pulsed Drain Current-Max (IDM) | 230 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for APT60N60SCSG
This table gives cross-reference parts and alternative options found for APT60N60SCSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT60N60SCSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APT60N60SCSG/TR | Microchip Technology Inc | $22.5508 | MOSFET SUPERJUNCTION 600 V 60 A TO-268, TAPE & REEL | APT60N60SCSG vs APT60N60SCSG/TR |
APT60N60SCSG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the APT60N60SCSG is -55°C to 150°C.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 5V, and the drain-source voltage (Vds) should be between 10V and 60V.
-
The recommended gate resistor value for the APT60N60SCSG is between 1kΩ and 10kΩ, depending on the specific application and switching frequency.
-
To protect the APT60N60SCSG from ESD, handle the device by the body or use an anti-static wrist strap, and ensure the PCB is designed with ESD protection in mind.
-
The maximum current rating for the APT60N60SCSG is 60A, but this can be affected by the operating temperature and other factors.