Part Details for APT80GP60JDQ3 by Microchip Technology Inc
Overview of APT80GP60JDQ3 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT80GP60JDQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6234
|
Newark | Igbt Pt Mos 7 Combi 600 V 80 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT80GP60JDQ3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5800 / $41.3600 | Buy Now |
DISTI #
APT80GP60JDQ3MI-ND
|
DigiKey | IGBT 600V 151A 462W SOT227 Min Qty: 20 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.3600 | Buy Now |
DISTI #
APT80GP60JDQ3
|
Avnet Americas | Trans IGBT Chip N-CH 600V 151A 4-Pin SOT-227 - Rail/Tube (Alt: APT80GP60JDQ3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$33.5800 / $41.3600 | Buy Now |
DISTI #
494-APT80GP60JDQ3
|
Mouser Electronics | IGBT Modules IGBT PT MOS 7 Combi 600 V 80 A SOT-227 RoHS: Compliant | 0 |
|
$35.7100 / $41.3600 | Order Now |
DISTI #
APT80GP60JDQ3
|
Microchip Technology Inc | IGBT PT MOS 7 Combi 600 V 80 A SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.6800 / $41.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$35.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8400 / $53.7000 | Buy Now |
DISTI #
APT80GP60JDQ3
|
TME | Module: IGBT, single transistor, Urmax: 600V, Ic: 68A, SOT227B Min Qty: 1 | 0 |
|
$47.5500 / $59.7900 | RFQ |
|
NAC | FG, IGBT-COMBI, 600V, 80A, SOT-227 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Tube | 0 |
|
$32.7400 / $38.3600 | Buy Now |
DISTI #
APT80GP60JDQ3
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$35.4500 / $36.8700 | Buy Now |
Part Details for APT80GP60JDQ3
APT80GP60JDQ3 CAD Models
APT80GP60JDQ3 Part Data Attributes
|
APT80GP60JDQ3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT80GP60JDQ3
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 151A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 151 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 462 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 235 ns | |
Turn-on Time-Nom (ton) | 69 ns |
Alternate Parts for APT80GP60JDQ3
This table gives cross-reference parts and alternative options found for APT80GP60JDQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT80GP60JDQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT80GP60JDQ3 | Insulated Gate Bipolar Transistor, 151A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 PIN | Microsemi Corporation | APT80GP60JDQ3 vs APT80GP60JDQ3 |