Part Details for APTF1616SEJ3ZGGVBDC by Kingbright
Results Overview of APTF1616SEJ3ZGGVBDC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTF1616SEJ3ZGGVBDC Information
APTF1616SEJ3ZGGVBDC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APTF1616SEJ3ZGGVBDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7941 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 311 |
|
RFQ | |
|
DISTI #
000000000004087834
|
Sager | Standard LEDs - SMD 1.6X1.6MM RGB SMD LED Min Qty: 2000 | 0 |
|
$0.4140 / $0.4590 | Buy Now |
|
|
Chip Stock | LEDTri-ColorBlue/Green/Red465nm/520nm/640nm4-PinSMDT/R | 4570 |
|
RFQ |
US Tariff Estimator: APTF1616SEJ3ZGGVBDC by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for APTF1616SEJ3ZGGVBDC
APTF1616SEJ3ZGGVBDC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
APTF1616SEJ3ZGGVBDC Part Data Attributes
|
|
APTF1616SEJ3ZGGVBDC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTF1616SEJ3ZGGVBDC
Kingbright
LED RGB CLEAR 0606 SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Samacsys Manufacturer | Kingbright |
APTF1616SEJ3ZGGVBDC Frequently Asked Questions (FAQ)
-
The recommended storage temperature for APTF1616SEJ3ZGGVBDC is -20°C to 30°C.
-
Yes, APTF1616SEJ3ZGGVBDC is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
-
The maximum forward current rating for APTF1616SEJ3ZGGVBDC is 30mA. Exceeding this rating may reduce the LED's lifespan or cause damage.
-
Yes, APTF1616SEJ3ZGGVBDC is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical viewing angle for APTF1616SEJ3ZGGVBDC is 120°, but this can vary depending on the specific application and optical design.