Part Details for APTGT100DA170D1 by Advanced Power Technology
Overview of APTGT100DA170D1 by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGT100DA170D1
APTGT100DA170D1 CAD Models
APTGT100DA170D1 Part Data Attributes
|
APTGT100DA170D1
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APTGT100DA170D1
Advanced Power Technology
Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1200 ns | |
Turn-on Time-Nom (ton) | 400 ns |