Part Details for APTGT100DA170D1 by Microsemi Corporation
Overview of APTGT100DA170D1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGT100DA170D1
APTGT100DA170D1 CAD Models
APTGT100DA170D1 Part Data Attributes
|
APTGT100DA170D1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT100DA170D1
Microsemi Corporation
Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1200 ns | |
Turn-on Time-Nom (ton) | 400 ns |