Transistors
APTGT100DA170D1G
Microsemi Corporation
Description: Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7

Overview of APTGT100DA170D1G by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for APTGT100DA170D1G by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APTGT100DA170D1G by Microsemi Corporation

APTGT100DA170D1G
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MODULE
Package Description
MODULE-7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
200 A
Collector-Emitter Voltage-Max
1700 V
Configuration
SINGLE WITH BUILT-IN DIODE
JESD-30 Code
R-XUFM-X7
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
7
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1200 ns
Turn-on Time-Nom (ton)
400 ns
Want to compare parts?
  1. APTGT100DA170D1G
    Microsemi Corporation
    Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
    VS

Alternate Parts for APTGT100DA170D1G

This table gives cross-reference parts and alternative options found for APTGT100DA170D1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT100DA170D1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APTGT100DA170D1 Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 Microsemi Corporation APTGT100DA170D1G vs APTGT100DA170D1
Part Number Description Manufacturer Compare
APTGT100DA170D1 Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 Microsemi Corporation APTGT100DA170D1G vs APTGT100DA170D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTGT100DA170D1G by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTGT100DA170D1G by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APTGT100DA170D1G would you like to use for your alert(s)?
  • Please alert me when APTGT100DA170D1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTGT100DA170D1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTGT100DA170D1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTGT100DA170D1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTGT100DA170D1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTGT100DA170D1G by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: