Part Details for APTGT400A60D3G by Microchip Technology Inc
Overview of APTGT400A60D3G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT400A60D3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5325
|
Newark | Pm-Igbt-Tfs-D3 D3 Box Rohs Compliant: Yes |Microchip APTGT400A60D3G Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.3000 / $251.1000 | Buy Now |
DISTI #
APTGT400A60D3G-ND
|
DigiKey | IGBT MODULE 600V 500A 1250W D3 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1 In Stock |
|
$251.1000 | Buy Now |
DISTI #
APTGT400A60D3G
|
Avnet Americas | Trans IGBT Module N-CH 600V 500A 11-Pin Case D-3 - Bulk (Alt: APTGT400A60D3G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$150.8111 / $251.1000 | Buy Now |
DISTI #
494-APTGT400A60D3G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-D3 RoHS: Compliant | 0 |
|
$251.1000 | Order Now |
DISTI #
APTGT400A60D3G
|
Microchip Technology Inc | CC7077, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$124.8700 / $251.1000 | Buy Now |
|
Future Electronics | APTGT400x Series 600 V 500 A Chassis Mount IGBT Power Module - D3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$246.1800 / $258.4900 | Buy Now |
|
Future Electronics | APTGT400x Series 600 V 500 A Chassis Mount IGBT Power Module - D3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$246.1800 / $258.4900 | Buy Now |
|
Onlinecomponents.com | 6 Factory Stock |
|
$167.6000 / $203.5900 | Buy Now | |
DISTI #
APTGT400A60D3G
|
Avnet Americas | Trans IGBT Module N-CH 600V 500A 11-Pin Case D-3 - Bulk (Alt: APTGT400A60D3G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$150.8111 / $251.1000 | Buy Now |
DISTI #
APTGT400A60D3G
|
Avnet Americas | Trans IGBT Module N-CH 600V 500A 11-Pin Case D-3 - Bulk (Alt: APTGT400A60D3G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$150.8111 / $251.1000 | Buy Now |
Part Details for APTGT400A60D3G
APTGT400A60D3G CAD Models
APTGT400A60D3G Part Data Attributes
|
APTGT400A60D3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT400A60D3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 1.9 V |