Part Details for APTGT75A120TG by Microsemi Corporation
Overview of APTGT75A120TG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGT75A120TG
APTGT75A120TG CAD Models
APTGT75A120TG Part Data Attributes:
|
APTGT75A120TG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT75A120TG
Microsemi Corporation
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, SP4, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SP4, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 335 ns |
Alternate Parts for APTGT75A120TG
This table gives cross-reference parts and alternative options found for APTGT75A120TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT75A120TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF75R12YT3 | Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-24 | Infineon Technologies AG | APTGT75A120TG vs FF75R12YT3 |
FF75R12YT3BOMA1 | Insulated Gate Bipolar Transistor, MODULE-24 | Infineon Technologies AG | APTGT75A120TG vs FF75R12YT3BOMA1 |