Part Details for APTM08TAM04P by Microsemi Corporation
Overview of APTM08TAM04P by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTM08TAM04P
APTM08TAM04P CAD Models
APTM08TAM04P Part Data Attributes:
|
APTM08TAM04P
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTM08TAM04P
Microsemi Corporation
Power Field-Effect Transistor, 120A I(D), 75V, 0.004ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-21
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-21 | |
Pin Count | 21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X21 | |
JESD-609 Code | e0 | |
Number of Elements | 6 | |
Number of Terminals | 21 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 138 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APTM08TAM04P
This table gives cross-reference parts and alternative options found for APTM08TAM04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTM08TAM04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTM08TAM04PG | Power Field-Effect Transistor, 120A I(D), 75V, 0.0045ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APTM08TAM04P vs APTM08TAM04PG |