-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K2506
|
Newark | Mosfet Relay, Photovoltaic, 2.5Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:-, Load Voltage Max:-, Load Current:-, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic APV1121SX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 628 |
|
$1.2600 / $1.8700 | Buy Now |
DISTI #
255-3339-1-ND
|
DigiKey | OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17690 In Stock |
|
$1.0510 / $1.8700 | Buy Now |
DISTI #
APV1121SX
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin SOP T/R (Alt: APV1121SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9825 / $1.0725 | Buy Now |
DISTI #
769-APV1121SX
|
Mouser Electronics | Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T& RoHS: Compliant | 23742 |
|
$1.0300 / $1.8700 | Buy Now |
DISTI #
70617964
|
RS | Photovoltaic MOSFET Driver (4-pin SOP T&R) | Panasonic Electronic Components APV1121SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | APV1 Series 2500 Vrms 1 Channel SMT Photovoltaic Mosfet Driver - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 45000Reel |
|
$1.3100 | Buy Now |
|
Future Electronics | APV1 Series 2500 Vrms 1 Channel SMT Photovoltaic Mosfet Driver - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R RoHS: Compliant |
4006 In Stock |
|
$0.9760 / $1.0660 | Buy Now |
DISTI #
APV1121SX
|
TTI | Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T& RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.9900 / $1.0800 | Buy Now |
DISTI #
APV1121SX
|
Avnet Americas | Photovoltaic MOSFET Driver DC-IN 1-CH DC-OUT 4-Pin SOP T/R (Alt: APV1121SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.9825 / $1.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APV1121SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APV1121SX
Panasonic Electronic Components
Optoelectronic Device, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
This table gives cross-reference parts and alternative options found for APV1121SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APV1121SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APV1121S | Optoelectronic Device, SOP-4 | Panasonic Electronic Components | APV1121SX vs APV1121S |
APV1121SZ | Optoelectronic Device, SOP-4 | Panasonic Electronic Components | APV1121SX vs APV1121SZ |