Part Details for AQ1003-01LTG by Littelfuse Inc
Results Overview of AQ1003-01LTG by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQ1003-01LTG Information
AQ1003-01LTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AQ1003-01LTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AK5895
|
Newark | Esd Protect Device, Aec-Q101, 5V, Sod-523 Rohs Compliant: Yes |Littelfuse AQ1003-01LTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$0.2460 / $0.4680 | Buy Now |
|
DISTI #
02AH9337
|
Newark | 1Ch 30Kv 30Pf 5V Uni Tvs Diode Sod523/ Tr |Littelfuse AQ1003-01LTG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1680 | Buy Now |
|
DISTI #
75575273
|
RS | 1Ch 30KV 30pF 5V Uni TVS Diode SOD523 Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1990 / $0.2160 | RFQ |
|
DISTI #
AQ1003-01LTG
|
IBS Electronics | AQ1003-01LTG SERIES - 30PF 30KV UNIDIRECTIONAL DISCRETE TVS SOD523 ROHS Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1337 / $0.1414 | Buy Now |
|
|
LCSC | 7A8/20us 14V 6V Unidirectional 5V SOD-523 TVS Diodes RoHS | 10 |
|
$0.1093 / $0.1151 | Buy Now |
US Tariff Estimator: AQ1003-01LTG by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AQ1003-01LTG
AQ1003-01LTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AQ1003-01LTG Part Data Attributes
|
|
AQ1003-01LTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ1003-01LTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 8.5 V | |
| Breakdown Voltage-Min | 6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for AQ1003-01LTG
This table gives cross-reference parts and alternative options found for AQ1003-01LTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ1003-01LTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PJSRV05W-4GDW_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | AQ1003-01LTG vs PJSRV05W-4GDW_R2_00001 |
AQ1003-01LTG Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the AQ1003-01LTG is a 0402 package with a land pattern of 0.5mm x 0.3mm. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C. Apply a small amount of solder paste to the PCB pads, and then place the AQ1003-01LTG on the pads. Use a reflow oven or a hot air gun to melt the solder paste. Avoid overheating the component, as it can cause damage.
-
The AQ1003-01LTG has an operating temperature range of -40°C to 125°C. However, it's essential to note that the component's performance may degrade at extreme temperatures. It's recommended to operate the component within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the AQ1003-01LTG is suitable for high-reliability applications. It's built with a robust design and undergoes rigorous testing to ensure its performance and reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the component's reliability in your specific application.
-
To prevent damage, store the AQ1003-01LTG in its original packaging or a similar ESD-protective package. Avoid exposing the component to moisture, extreme temperatures, or physical stress. During shipping, use a sturdy package with adequate cushioning to prevent mechanical shock and vibration.