Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 20 |
|
|
View this part on Newark | 0 | 10 | Bulk |
|
View this part on Farnell | 0 | 20 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreAQ2A2-C2-T12VDC
Yes
Active
1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
unknown
8541.40.95.00
Panasonic Electronic Components
1.86
HIGH RELIABILITY, UL RECOGNIZED
SINGLE
9.6 V
DC
3000 V
1
2 A
80 °C
-30 °C
TRIGGER OUTPUT SSR
Triac
24 mm
45 mm
Solid State Relays
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more