Part Details for AQR109-B0-IG-Y by Aquantia Co Ltd
Overview of AQR109-B0-IG-Y by Aquantia Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AQR109-B0-IG-Y
AQR109-B0-IG-Y CAD Models
AQR109-B0-IG-Y Part Data Attributes
|
AQR109-B0-IG-Y
Aquantia Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQR109-B0-IG-Y
Aquantia Co Ltd
Ethernet Transceiver, CMOS, PBGA104, FCCSP-104
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AQUANTIA CORP | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B104 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 108 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.57 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AQR109-B0-IG-Y
This table gives cross-reference parts and alternative options found for AQR109-B0-IG-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQR109-B0-IG-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895FQXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | AQR109-B0-IG-Y vs KSZ8895FQXITR |
KSZ9563RNXI-TR | Ethernet Transceiver | Microchip Technology Inc | AQR109-B0-IG-Y vs KSZ9563RNXI-TR |
KSZ8895MQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | AQR109-B0-IG-Y vs KSZ8895MQXCA |
LAN88730AMR-C | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | AQR109-B0-IG-Y vs LAN88730AMR-C |
LAN9355TI/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | AQR109-B0-IG-Y vs LAN9355TI/PT |
KSZ9563RNXC | Ethernet Transceiver | Microchip Technology Inc | AQR109-B0-IG-Y vs KSZ9563RNXC |
KSZ9893RNXC-TR | Ethernet Transceiver | Microchip Technology Inc | AQR109-B0-IG-Y vs KSZ9893RNXC-TR |
VSC8486XSN | Ethernet Transceiver, PBGA256, FCBGA-256 | Microsemi Corporation | AQR109-B0-IG-Y vs VSC8486XSN |
KSZ8563RNXV-VAO | Ethernet Transceiver | Microchip Technology Inc | AQR109-B0-IG-Y vs KSZ8563RNXV-VAO |
LAN9355I/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | AQR109-B0-IG-Y vs LAN9355I/ML |