-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6838
|
Newark | Mosfet Relay, 4Pst-No, 0.06A, 40V, Smd Rohs Compliant: Yes |Panasonic AQS221N2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$15.5100 / $19.5000 | Buy Now |
DISTI #
08AK9991
|
Newark | Photomos Rf Sop |Panasonic Electronic Components AQS221N2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $26.0900 | Buy Now |
DISTI #
255-3513-ND
|
DigiKey | SSR RELAY SPST-NO 60MA 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
860 In Stock |
|
$13.4734 / $20.9100 | Buy Now |
DISTI #
AQS221N2S
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 0.06A 40V AC/DC-OUT 16-Pin SOP Through Hole Tube (Alt: AQS221N2S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$11.7760 / $17.9565 | Buy Now |
DISTI #
769-AQS221N2S
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS RF SOP RoHS: Compliant | 1001 |
|
$13.4700 / $19.9000 | Buy Now |
DISTI #
70158413
|
RS | Relay, SSR, Freq (RF), 4PST-NO, Cur-Rtg 60mA, Vol-Rtg 40AC/DC, SMD Mnt, SMT, 16 Pin | Panasonic Electronic Components AQS221N2S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3800 / $22.9800 | RFQ |
|
Future Electronics | AQS221N2S 4PST 60 mA 40 V 12.5 Ohm 4 Channel Resistor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$17.3500 / $18.2200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.06A 40V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant |
476 In Stock |
|
$12.6600 / $19.8100 | Buy Now |
|
Quest Components | 196 |
|
$26.4678 / $34.1520 | Buy Now | |
DISTI #
AQS221N2S
|
TTI | Solid State Relays - PCB Mount PhotoMOS RF SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 500 In Stock |
|
$12.6300 / $13.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS221N2S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS221N2S
Panasonic Electronic Components
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Control Current | 0.0009 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 10.37 mm | |
Terminal Finish | Matte Tin (Sn) |