Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: AQV216

Total stock available through FindChips: 5,889
No results were found.
AQV21
Solid State Relay (with MOSFET Output) 6pin DIP (Form A, Normally-Open)
Features:
  • Controls low-level analog signals. PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.
  • Control with low-level input signals
  • Controls various types of loads such as relays, motors, lamps and solenoids.
  • Optical coupling for extremely high isolation. Unlike mechanical relays, the PhotoMOS relay combines LED and optoelectronic device to transfer signals using light for extremely high isolation.
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on resistance
  • Low-level off state leakage current
  • Eliminates the need for a power supply to drive the power MOSFET. A power supply used to drive the power MOSFET is unnecessary because of the built-in optoelectronic device. This results in easy circuit design and small PC board area.
  • Low thermal electromotive force (Approx. 1?V)
  • See More
Applications:
  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computer
  • See More

Best Price for AQV216

?

5,889 Total stock available through FindChips:

1
2,911
10% Savings:
$3.6600
Master Electronics
$4.0907
Average
ECIA (NEDA) Member • Authorized Distributor

PANASONIC EW/AROMAT

Price $3.6600 Stock 739 Buy Now

Price Details for AQV216

?
Selected Stock: 1
Low Average High
Authorized $3.6600 $4.0907 $4.9250