-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9253
|
Newark | Relay, Solid State, Spst-No, 3A, 10Ma, 50Vac, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:50V, Load Current:3A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G2SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6000 | Buy Now |
DISTI #
255-3594-1-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-50V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55249 In Stock |
|
$3.5375 / $4.8200 | Buy Now |
DISTI #
AQV252G2SX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 3A 50V AC/DC-OUT 6-Pin SOP T/R (Alt: AQV252G2SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 26000 Factory Stock |
|
$3.8907 / $4.2471 | Buy Now |
DISTI #
769-AQV252G2SX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A RoHS: Compliant | 0 |
|
$3.5400 / $4.8200 | Order Now |
DISTI #
70617997
|
RS | RELAY OPTO SPST-NO 3A 6-SOP 50V | Panasonic Electronic Components AQV252G2SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $6.9800 | RFQ |
|
Future Electronics | AQV PhotoMOS Series SPST 3 A 50 V 70 mΩ SMT Solid State Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.5800 | Buy Now |
|
Future Electronics | AQV PhotoMOS Series SPST 3 A 50 V 70 mΩ SMT Solid State Relay - SOP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP T/R RoHS: Compliant |
7645 In Stock 26000 Factory Stock |
|
$3.5400 / $3.8200 | Buy Now |
DISTI #
AQV252G2SX
|
TTI | Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$3.5300 / $3.7200 | Buy Now |
DISTI #
AQV252G2SX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 3A 50V AC/DC-OUT 6-Pin SOP T/R (Alt: AQV252G2SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 26000 Factory Stock |
|
$3.8907 / $4.2471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G2SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G2SX
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0006 A | |
Control Voltage | 1.32 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.07 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TR | |
Surface Mount | YES |