-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1354-5-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-200V Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9694 / $5.0900 | Buy Now |
DISTI #
AQV257
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 250mA 200V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV257) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
96B9209
|
Newark | Ssr, Photo Mosfet, 200V, 250Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:250Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Features:Photomos Rohs Compliant: Yes |Panasonic AQV257 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.4700 | Buy Now |
DISTI #
12AJ6902
|
Newark | Mosfet Relay, Spst-No, 0.25A, 200V, Tht Rohs Compliant: Yes |Panasonic AQV257 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2900 / $6.4500 | Buy Now |
DISTI #
70618004
|
RS | AQV257 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP | Panasonic Electronic Components AQV257 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $6.4400 | RFQ |
|
Future Electronics | AQV Photomos Series 0.25 A 200 V 4 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.8600 / $5.6600 | Buy Now |
|
Future Electronics | AQV Photomos Series 0.25 A 200 V 4 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.8600 / $5.6200 | Buy Now |
DISTI #
769-AQV257
|
Mouser Electronics | Solid State Relays - PCB Mount 200MA 250V 6PIN SPST RoHS: Compliant | 0 |
|
$4.2900 / $6.4400 | Order Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
1000 On Order |
|
$3.9600 / $5.0700 | Buy Now |
DISTI #
AQV257
|
TTI | Solid State Relays - PCB Mount 200MA 250V 6PIN SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV257
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV257
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |