-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3910
|
Newark | Photomos Relay, 350V, 100Ma, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:100Ma, Mosfet Relay Package Style:Sop-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW210SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
255-AQW210SXCT-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16366 In Stock |
|
$1.9484 / $3.4600 | Buy Now |
DISTI #
AQW210SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 350V AC/DC-OUT 8-Pin SOP Surface Mount T/R (Alt: AQW210SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.4759 / $2.7027 | Buy Now |
DISTI #
769-AQW210SX
|
Mouser Electronics | Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A RoHS: Compliant | 1018 |
|
$2.2800 / $3.4600 | Buy Now |
DISTI #
74612592
|
RS | PhotoMOSPhotoMOS GU SOP 2 Form A | Panasonic Electronic Components AQW210SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |
|
Future Electronics | AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.3000 | Buy Now |
|
Future Electronics | AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R RoHS: Compliant |
2000 On Order |
|
$1.9500 / $2.4300 | Buy Now |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 48 |
|
$2.2050 / $4.4100 | Buy Now |
DISTI #
AQW210SX
|
TTI | Solid State Relays - PCB Mount 100MA 350V 8PIN 2 FORM A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW210SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW210SX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW LEAKAGE CURRENT, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |