-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2774
|
Newark | Ssr, Spst-No/Spst-Nc, 500Ma, 1.3Ma, 60V, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Surface Mount Rohs Compliant: Yes |Panasonic AQW612EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$4.3600 / $5.5600 | Buy Now |
DISTI #
70AH6146
|
Newark | Solid State Mosfet Rly, Spst, 0.5A, 60V Rohs Compliant: Yes |Panasonic AQW612EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8100 / $8.7300 | Buy Now |
DISTI #
255-3338-ND
|
DigiKey | SSR RELAY SPST-NO/NC 500MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2070 In Stock |
|
$3.9026 / $6.6900 | Buy Now |
DISTI #
AQW612EHA
|
Avnet Americas | Relay SSR 1.4mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP Tube (Alt: AQW612EHA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$5.2920 / $6.0120 | Buy Now |
DISTI #
769-AQW612EHA
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOSGE 1 Fo RoHS: Compliant | 0 |
|
$3.9000 / $6.5100 | Order Now |
DISTI #
70618028
|
RS | RELAY OPTO AC/DC 60V 500MA 8SMD | Panasonic Electronic Components AQW612EHA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 / $6.4600 | RFQ |
|
Future Electronics | AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.1800 / $4.5100 | Buy Now |
|
Future Electronics | AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.4600 / $5.1600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube RoHS: Compliant |
1000 On Order |
|
$3.5800 / $7.0900 | Buy Now |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 5000V ISOLATION-MAX | 136 |
|
$8.1246 / $14.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW612EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW612EHA
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, HIGH SENSITIVITY, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for AQW612EHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQW612EHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQW612EHAX | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | Panasonic Electronic Components | AQW612EHA vs AQW612EHAX |