-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03237532
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks Date Code: 2326 | Europe - 4000 |
|
$1.9604 / $2.0330 | Buy Now |
DISTI #
V72:2272_10813723
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2208 Container: Cut Strips | Americas - 415 |
|
$3.4630 / $3.6980 | Buy Now |
DISTI #
255-3390-1-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8395 In Stock |
|
$1.8135 / $3.2200 | Buy Now |
DISTI #
77585811
|
Verical | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 4000 |
|
$2.8746 | Buy Now |
DISTI #
65131847
|
Verical | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 250 Package Multiple: 250 Date Code: 2245 | Americas - 1500 |
|
$2.4830 | Buy Now |
DISTI #
74061572
|
Verical | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 1000 |
|
$2.8346 | Buy Now |
DISTI #
62836967
|
Verical | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2208 | Americas - 415 |
|
$3.4630 / $3.6980 | Buy Now |
DISTI #
AQY212GSX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R (Alt: AQY212GSX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 1000 |
|
$1.9912 / $2.1736 | Buy Now |
DISTI #
38M8449
|
Newark | Photomos Relay, 60V, 1A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQY212GSX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1253 |
|
$2.9300 / $3.7400 | Buy Now |
DISTI #
70618041
|
RS | RELAY OPTO AC/DC 60V 1.0A 4-SOP | Panasonic Electronic Components AQY212GSX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $3.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY212GSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY212GSX
Panasonic Electronic Components
Transistor Output SSR, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.03 A | |
Control Voltage | 1.32 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.4 mm | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |