-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQY272AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R (Alt: AQY272AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$5.3841 / $5.8773 | Buy Now |
DISTI #
769-AQY272AZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO SPST 2A 60V 4-SMD RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
|
Future Electronics | AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$7.6500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$7.8000 / $21.9200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$7.8000 / $21.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY272AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY272AZ
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |