Part Details for AQY282S by Aromat Corp
Overview of AQY282S by Aromat Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQY282S
AQY282S CAD Models
AQY282S Part Data Attributes
|
AQY282S
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQY282S
Aromat Corp
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0018 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm |
Alternate Parts for AQY282S
This table gives cross-reference parts and alternative options found for AQY282S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY282S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQY282S | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | AQY282S vs AQY282S |