-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0051
|
Newark | Mosfet Relay, Spst-Nc, 0.1A, 400V, Sop-4 Rohs Compliant: Yes |Panasonic AQY414SZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 643 |
|
$2.2300 / $2.9500 | Buy Now |
DISTI #
10C4037
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQY414SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
255-AQY414SZCT-ND
|
DigiKey | SSR RELAY SPST-NC 100MA 0-400V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1407 In Stock |
|
$1.4589 / $2.5900 | Buy Now |
DISTI #
AQY414SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY414SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$1.4017 / $1.5301 | Buy Now |
DISTI #
769-AQY414SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA SOP Form B Norm-Clsd RoHS: Compliant | 1005 |
|
$1.4500 / $2.5900 | Buy Now |
DISTI #
74612740
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form B (SOP4-pin type) | Panasonic Electronic Components AQY414SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 | RFQ |
|
Future Electronics | AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$1.3300 / $2.7800 | Buy Now |
|
Quest Components | 182 |
|
$3.4706 / $5.6280 | Buy Now | |
DISTI #
AQY414SZ
|
TTI | Solid State Relays - PCB Mount 400v 120mA SOP Form B Norm-Clsd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY414SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY414SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |