Part Details for AR03BTRC3X4701 by Token Passive Components
Overview of AR03BTRC3X4701 by Token Passive Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X4701
AR03BTRC3X4701 CAD Models
AR03BTRC3X4701 Part Data Attributes
|
AR03BTRC3X4701
Token Passive Components
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X4701
Token Passive Components
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X4701
This table gives cross-reference parts and alternative options found for AR03BTRC3X4701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X4701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400102309R4701W2 Resistors | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTRC3X4701 vs 400102309R4701W2 |
SMDT0603BBC4701N Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Electronic Sensor + Resistor GmbH | AR03BTRC3X4701 vs SMDT0603BBC4701N |
RV060325PPM4K70.1%NTR Resistors | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTRC3X4701 vs RV060325PPM4K70.1%NTR |
CAR06034.7KOHMS0.05%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTRC3X4701 vs CAR06034.7KOHMS0.05%25PPM |
SMDR0603BTC4701N Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Electronic Sensor + Resistor GmbH | AR03BTRC3X4701 vs SMDR0603BTC4701N |
WF06U4701AVLQ Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X4701 vs WF06U4701AVLQ |
RN73F1JTD4701A Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC3X4701 vs RN73F1JTD4701A |
AR03BPC3X4701N Resistors | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Passive Components | AR03BTRC3X4701 vs AR03BPC3X4701N |
WF06U4701ATLQ Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X4701 vs WF06U4701ATLQ |
SMDR0603BTC4701 Resistors | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Electronic Sensor + Resistor GmbH | AR03BTRC3X4701 vs SMDR0603BTC4701 |