-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 6 X 6 MM, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC TRANSCEIVER ETHERNET 48-QFN / PHY 10Mbps/100Mbps/1Gbps 3.3V 48-Pin QFN EP Tray | 57142 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR8031-AL1B
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
AR8031-AL1B
Qualcomm
Ethernet Transceiver, 6 X 6 MM, QFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qualcomm | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 113.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AR8031-AL1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR8031-AL1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14235R-2000 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Dialog Semiconductor GmbH | AR8031-AL1B vs 14235R-2000 |
78Q2120-64CGT | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | AR8031-AL1B vs 78Q2120-64CGT |
88E1512-XX-NNP2I000 | Ethernet Transceiver, QFN-56 | Marvell Technology Group Ltd | AR8031-AL1B vs 88E1512-XX-NNP2I000 |
LAN83C183 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 | SMSC | AR8031-AL1B vs LAN83C183 |
HFBR-5803 | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | AR8031-AL1B vs HFBR-5803 |
FMM4012KA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 14 X 14 MM, HEAT SINK, PLASTIC, QFP-64 | FUJITSU Semiconductor Limited | AR8031-AL1B vs FMM4012KA |
S2070A | Ethernet Transceiver, Bipolar, PQFP64, 10 X 10 MM, HEAT SPREADER, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | AR8031-AL1B vs S2070A |
AM79761YC-10 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | AMD | AR8031-AL1B vs AM79761YC-10 |
IDT77V7111TF | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Integrated Device Technology Inc | AR8031-AL1B vs IDT77V7111TF |
ICS1893BYI-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | AR8031-AL1B vs ICS1893BYI-10LFT |