Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Onlinecomponents.com | 43 | 2 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Master Electronics | 43 | 2 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
86
ARE1009
Yes
Obsolete
ROHS COMPLIANT
compliant
EAR99
8536.41.00.20
Panasonic Electronic Components
8.56
RELEASE TIME WITHOUT DIODE
11.2 mm
8.9 mm
20.2 mm
50 Ω
0.022 A
6.75 V
200 mW
0.9 V
405 Ω
9 V
9 V
DC
0.5 A
.5A@30VDC
100 mΩ
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARX1009 Relays | RF Relay, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2500MHz, 20W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | ARE1009 vs ARX1009 |
G6Y-1-DC9 Relays | RF Relay, SPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 900MHz, 10W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | OMRON Corporation | ARE1009 vs G6Y-1-DC9 |